
MC100LVEL30DWR2G | |
|---|---|
DigiKey Part Number | MC100LVEL30DWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100LVEL30DWR2G |
Description | IC FF D-TYPE TRIPLE 1BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 3 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | MC100LVEL30DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Clock Frequency | 1.2 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.8V | |
Current - Quiescent (Iq) | 62 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

