
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3V ~ 3.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,77065 € | 254,90 € |
| Unit Price without VAT: | 2,77065 € |
|---|---|
| Unit Price with VAT: | 3,29707 € |

