
MC100LVEL16MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL16MNR4GTR-ND - Tape & Reel (TR) 488-MC100LVEL16MNR4GCT-ND - Cut Tape (CT) 488-MC100LVEL16MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL16MNR4G |
Description | IC DIFFERENTIAL RX 1BIT 8-DFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL16MNR4G Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-VFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (2x2) |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3V ~ 3.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,23200 € | 42,32 € |
| 25 | 3,91400 € | 97,85 € |
| 100 | 3,56400 € | 356,40 € |
| 250 | 3,54852 € | 887,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,21398 € | 3.213,98 € |
| 2.000 | 3,14589 € | 6.291,78 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

