
MC100LVEL12DR2 | |
|---|---|
DigiKey Part Number | MC100LVEL12DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100LVEL12DR2 |
Description | IC NOR/OR GATE 1-CIR 2-IN 8-SOIC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 2 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL12DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

