
MC100LVEL01DG | |
|---|---|
DigiKey Part Number | MC100LVEL01DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL01DG |
Description | IC NOR/OR GATE 1-CIR 4-IN 8SOIC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL01DG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 3.8V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 4 | Base Product Number |

