
MC100H642FNG | |
|---|---|
DigiKey Part Number | MC100H642FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100H642FNG |
Description | IC DISTRIBUTION 68030 28-LCC |
Customer Reference | |
Detailed Description | 68030, 68040 MPUs Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 100MHz 1 Output 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC100H642FNG Models |
Category | Ratio - Input:Output 2:8 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose 68030, 68040 MPUs | Package / Case 28-LCC (J-Lead) |
Input ECL, TTL | Supplier Device Package 28-PLCC (11.51x11.51) |
Output TTL | Base Product Number |
Number of Circuits 1 |

