
MC100H606FNG | |
|---|---|
DigiKey Part Number | 2156-MC100H606FNG-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100H606FNG |
Description | IC XLTR MS UNIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC100H606FNG Models |
Category | Input Signal TTL |
Manufacturer onsemi | Output Signal PECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 28-LCC (J-Lead) |
Channel Type Unidirectional | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 6 |
| Tube: | 261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,81061 € | 257,75 € |
| Unit Price without VAT: | 7,81061 € |
|---|---|
| Unit Price with VAT: | 9,29463 € |

