
MC100EPT26DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EPT26DTR2GTR-ND - Tape & Reel (TR) 488-MC100EPT26DTR2GCT-ND - Cut Tape (CT) 488-MC100EPT26DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT26DTR2G |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT26DTR2G Models |
Category | Input Signal LVDS, LVPECL |
Manufacturer onsemi | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 6,48600 € | 64,86 € |
| 25 | 6,02720 € | 150,68 € |
| 100 | 5,60110 € | 560,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,89391 € | 12.234,77 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

