
MC100EPT25DTR2G | |
---|---|
DigiKey Part Number | 488-MC100EPT25DTR2GTR-ND - Tape & Reel (TR) 488-MC100EPT25DTR2GCT-ND - Cut Tape (CT) 488-MC100EPT25DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT25DTR2G |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT25DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | ECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,55000 € | 12,55 € |
10 | 9,91700 € | 99,17 € |
25 | 9,25840 € | 231,46 € |
100 | 8,79850 € | 879,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 7,63025 € | 19.075,62 € |
Unit Price without VAT: | 12,55000 € |
---|---|
Unit Price with VAT: | 14,93450 € |