
MC100EPT25DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EPT25DR2GTR-ND - Tape & Reel (TR) 488-MC100EPT25DR2GCT-ND - Cut Tape (CT) 488-MC100EPT25DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT25DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT25DR2G Models |
Category | Input Signal ECL |
Manufacturer onsemi | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EPT21LKG-TR | Microchip Technology | 1.007 | SY100EPT21LKG-CT-ND | 1,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 9,47900 € | 94,79 € |
| 25 | 8,84600 € | 221,15 € |
| 100 | 8,39100 € | 839,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,28136 € | 18.203,40 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |


