Direct
Similar
Similar

MC100EPT24DR2 | |
|---|---|
DigiKey Part Number | MC100EPT24DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EPT24DR2 |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT24DR2 Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT24DR2G | onsemi | 2.391 | 488-MC100EPT24DR2GCT-ND | 14,67000 € | Direct |
| SY100EPT20VKG-TR | Microchip Technology | 0 | SY100EPT20VKG-TR-ND | 2,08107 € | Similar |
| SY89329VMG-TR | Microchip Technology | 10.363 | 576-1420-1-ND | 4,66000 € | Similar |




