8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT22DR2G

DigiKey Part Number
488-MC100EPT22DR2GTR-ND - Tape & Reel (TR)
488-MC100EPT22DR2GCT-ND - Cut Tape (CT)
488-MC100EPT22DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EPT22DR2G
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT22DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,07000 €8,07 €
106,27700 €62,77 €
255,83040 €145,76 €
1005,40350 €540,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,72558 €11.813,95 €
Manufacturers Standard Package
Unit Price without VAT:8,07000 €
Unit Price with VAT:9,60330 €