Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT22DR2

DigiKey Part Number
2156-MC100EPT22DR2-ND
Manufacturer
Manufacturer Product Number
MC100EPT22DR2
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT22DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,50716 €255,73 €
Unit Price without VAT:2,50716 €
Unit Price with VAT:2,98352 €