
MC100EPT20DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EPT20DTR2GTR-ND - Tape & Reel (TR) 488-MC100EPT20DTR2GCT-ND - Cut Tape (CT) 488-MC100EPT20DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT20DTR2G |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT20DTR2G Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 5,86400 € | 58,64 € |
| 25 | 5,44360 € | 136,09 € |
| 100 | 5,03040 € | 503,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,40370 € | 11.009,25 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |


