
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output Signal | NECL | |
Output Type | Differential | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,42842 € | 255,14 € |
| Unit Price without VAT: | 13,42842 € |
|---|---|
| Unit Price with VAT: | 15,97982 € |

