Direct

MC100EP90DTR2 | |
|---|---|
DigiKey Part Number | MC100EP90DTR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP90DTR2 |
Description | IC XLTR MS UNIDIR 20-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP90DTR2 Models |
Category | Input Signal ECL |
Manufacturer onsemi | Output Signal PECL, LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channel Type Unidirectional | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP90DTR2G | onsemi | 958 | 488-MC100EP90DTR2GCT-ND | 23,36000 € | Direct |


