


MC100EP58DTG | |
|---|---|
DigiKey Part Number | MC100EP58DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP58DTG |
Description | IC MULTIPLEXER 1 X 2:1 8-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP58DTG Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply ±3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Multiplexer | Supplier Device Package 8-TSSOP |
Circuit 1 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,93800 € | 59,38 € |
| 25 | 5,51360 € | 137,84 € |
| 100 | 5,04610 € | 504,61 € |
| 300 | 4,78550 € | 1.435,65 € |
| 500 | 4,68914 € | 2.344,57 € |
| 1.000 | 4,57865 € | 4.578,65 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

