Similar

MC100EP58DR2G | |
|---|---|
DigiKey Part Number | MC100EP58DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP58DR2G |
Description | IC MULTIPLEXER 1 X 2:1 8-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-SOIC |
EDA/CAD Models | MC100EP58DR2G Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply ±3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multiplexer | Supplier Device Package 8-SOIC |
Circuit 1 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP58DTG | Rochester Electronics, LLC | 16 | 2156-MC100EP58DTG-OS-ND | 7,64000 € | Similar |


