Direct
Similar

MC100EP51DR2 | |
|---|---|
DigiKey Part Number | MC100EP51DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP51DR2 |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP51DR2 Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 45 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP51DR2G | onsemi | 2.273 | 488-MC100EP51DR2GCT-ND | 13,92000 € | Direct |
| SY10EP51VZG-TR | Microchip Technology | 0 | SY10EP51VZG-TR-ND | 2,94490 € | Similar |



