
MC100EP451FAR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP451FAR2GTR-ND - Tape & Reel (TR) 488-MC100EP451FAR2GCT-ND - Cut Tape (CT) 488-MC100EP451FAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP451FAR2G |
Description | IC FF D-TYPE SGL 6-BIT 32-LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP451FAR2G Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 135 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Master Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 32-LQFP (7x7) |
Output Type Complementary | Package / Case 32-LQFP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| 10 | 21,20900 € | 212,09 € |
| 25 | 19,95920 € | 498,98 € |
| 100 | 19,69070 € | 1.969,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 16,94296 € | 33.885,92 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 31,20180 € |

