
MC100EP446FAG | |
|---|---|
DigiKey Part Number | MC100EP446FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP446FAG |
Description | IC INTERFACE SPECIALIZED 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Data Management Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP446FAG Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Package / Case 32-LQFP |
Packaging Tray | Supplier Device Package 32-LQFP (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Data Management | Base Product Number |
Interface Differential |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,26000 € | 24,26 € |
| 10 | 19,58500 € | 195,85 € |
| 25 | 18,41640 € | 460,41 € |
| 100 | 17,13130 € | 1.713,13 € |
| 250 | 16,51872 € | 4.129,68 € |
| 500 | 16,14958 € | 8.074,79 € |
| Unit Price without VAT: | 24,26000 € |
|---|---|
| Unit Price with VAT: | 28,86940 € |

