


MC100EP33MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100EP33MNR4GTR-ND - Tape & Reel (TR) 488-MC100EP33MNR4GCT-ND - Cut Tape (CT) 488-MC100EP33MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP33MNR4G |
Description | IC DIVIDER BY 4 1-BIT 8DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP33MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-4 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,13700 € | 61,37 € |
| 25 | 5,69920 € | 142,48 € |
| 100 | 5,27490 € | 527,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,73536 € | 4.735,36 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |


