Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
8-TSSOP

MC100EP33DTR2

DigiKey Part Number
2156-MC100EP33DTR2-ONTR-ND
Manufacturer
Manufacturer Product Number
MC100EP33DTR2
Description
IC DIVIDER BY4 ECL CLK IN 8TSSOP
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
4 GHz
Manufacturer
onsemi
Trigger Type
Positive, Negative
Series
Voltage - Supply
3.3 V ~ 5.5 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Divide-by-4
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Supplier Device Package
8-TSSOP
Number of Bits per Element
2
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP33DTR2Gonsemi2.285488-MC100EP33DTR2GCT-ND9,37000 €Direct
In-Stock: 438
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
922,77065 €254,90 €
Unit Price without VAT:2,77065 €
Unit Price with VAT:3,29707 €

Other Suppliers on DigiKey

773In Stock
Ships from Flip Electronics