Differential Receiver/Driver IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP17DTR2G

DigiKey Part Number
MC100EP17DTR2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP17DTR2G
Description
IC DIFFERENT RX/DVR 4BIT 20TSSOP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP17DTR2G Models
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
20-TSSOP
Logic Type
Differential Receiver/Driver
Base Product Number
Supply Voltage
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 8.445 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

8.445In Stock
Ships from Rochester Electronics, LLC