


MC100EP16VSDT | |
|---|---|
DigiKey Part Number | MC100EP16VSDTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP16VSDT |
Description | IC DIFFERENT RX/DRVR 8-TSSOP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP16VSDT Models |
Category | Supply Voltage 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-TSSOP |
Logic Type Differential Receiver/Driver | Base Product Number |

