Differential Receiver/Driver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP16VCD

DigiKey Part Number
MC100EP16VCDOS-ND
Manufacturer
Manufacturer Product Number
MC100EP16VCD
Description
IC DIFFERENTIAL RX/DVR 8-SOIC
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EP16VCD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.413 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.413In Stock
Ships from Rochester Electronics, LLC