
MC100EP16VADR2G | |
|---|---|
DigiKey Part Number | MC100EP16VADR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP16VADR2G |
Description | IC DIFFERENTIAL RX/DVR 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
EDA/CAD Models | MC100EP16VADR2G Models |
Category | Supply Voltage 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver/Driver | Base Product Number |

