Similar

MC100EP16TMNR4G | |
|---|---|
DigiKey Part Number | MC100EP16TMNR4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP16TMNR4G |
Description | IC DIFFERENT RX/DRVR 1BIT 8-DFN |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-DFN (2x2) |
EDA/CAD Models | MC100EP16TMNR4G Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-VFDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 8-DFN (2x2) |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP16TDTG | Rochester Electronics, LLC | 128.008 | 2156-MC100EP16TDTG-OS-ND | 9,58000 € | Similar |


