Phase Frequency Detector IC 2GHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP140DR2G

DigiKey Part Number
488-MC100EP140DR2GTR-ND - Tape & Reel (TR)
488-MC100EP140DR2GCT-ND - Cut Tape (CT)
488-MC100EP140DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP140DR2G
Description
IC FREQUENCY DETECTOR 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Phase Frequency Detector IC 2GHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP140DR2G Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
onsemi
Differential - Input:Output
No/Yes
Series
Frequency - Max
2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Phase Frequency Detector
Mounting Type
Surface Mount
PLL
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input
NECL, PECL
Supplier Device Package
8-SOIC
Output
ECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.200
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 €13,02 €
1010,28700 €102,87 €
259,60480 €240,12 €
1008,85510 €885,51 €
2508,77980 €2.194,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,61313 €19.032,83 €
Manufacturers Standard Package
Unit Price without VAT:13,02000 €
Unit Price with VAT:15,49380 €