
MC100EP116FAR2 | |
|---|---|
DigiKey Part Number | 2156-MC100EP116FAR2-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP116FAR2 |
Description | IC DIFFERENT RX/DRVR 32-LQFP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 32-LQFP (7x7) |
EDA/CAD Models | MC100EP116FAR2 Models |
Category | Supply Voltage 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 32-LQFP |
Part Status Obsolete | Supplier Device Package 32-LQFP (7x7) |
Logic Type Differential Receiver/Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,70579 € | 254,82 € |
| Unit Price without VAT: | 6,70579 € |
|---|---|
| Unit Price with VAT: | 7,97989 € |

