Direct

MC100EP116FA | |
|---|---|
DigiKey Part Number | MC100EP116FAOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP116FA |
Description | IC DIFFERENT RX/DRVR 32-LQFP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 32-LQFP (7x7) |
Category | Supply Voltage 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 32-LQFP |
Part Status Obsolete | Supplier Device Package 32-LQFP (7x7) |
Logic Type Differential Receiver/Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP116FAG | onsemi | 298 | MC100EP116FAGOS-ND | 16,28000 € | Direct |


