
MC100EP105FAG | |
|---|---|
DigiKey Part Number | MC100EP105FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP105FAG |
Description | IC AND/NAND GATE 4-CIR 32LQFP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 4 Circuit 8 Input (2, 2, 2, 2) Input 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP105FAG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 32-LQFP |
Number of Circuits 4 | Supplier Device Package 32-LQFP (7x7) |
Number of Inputs 8 Input (2, 2, 2, 2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 10 | 14,40500 € | 144,05 € |
| 25 | 13,50240 € | 337,56 € |
| 100 | 12,51120 € | 1.251,12 € |
| 250 | 12,03868 € | 3.009,67 € |
| 500 | 11,75378 € | 5.876,89 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |

