


MC100EP101MNG | |
|---|---|
DigiKey Part Number | MC100EP101MNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP101MNG |
Description | IC NOR/OR GATE 4-CIR 32-QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP101MNG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 32-VFQFN Exposed Pad |
Number of Circuits 4 | Supplier Device Package 32-QFN (5x5) |
Number of Inputs 16 Input (4, 4, 4, 4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 12,32200 € | 123,22 € |
| 74 | 10,82365 € | 800,95 € |
| 148 | 10,47236 € | 1.549,91 € |
| 296 | 10,18318 € | 3.014,22 € |
| 518 | 9,98749 € | 5.173,52 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |

