Direct

MC100EP101FA | |
|---|---|
DigiKey Part Number | MC100EP101FAOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP101FA |
Description | IC NOR/OR GATE 4-CIR 32LQFP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-LQFP (7x7) |
EDA/CAD Models | MC100EP101FA Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 32-LQFP |
Number of Circuits 4 | Supplier Device Package 32-LQFP (7x7) |
Number of Inputs 16 Input (4, 4, 4, 4) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP101FAG | onsemi | 213 | MC100EP101FAGOS-ND | 15,49000 € | Direct |


