MC100EP08D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 58.424
Unit Price: 10,50000 €
Datasheet
XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP08D

DigiKey Part Number
MC100EP08DOS-ND
Manufacturer
Manufacturer Product Number
MC100EP08D
Description
IC XOR/XNOR GATE 1-CIR 8SOIC
Customer Reference
Detailed Description
XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EP08D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Schmitt Trigger Input
No
Manufacturer
onsemi
Output Type
Differential
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
XOR/XNOR Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
Number of Inputs
2 Input (1, 1)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP08DGRochester Electronics, LLC58.4242156-MC100EP08DG-OS-ND10,50000 €Direct
Obsolete
Marketplace Stock: 1.615 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.615In Stock
Ships from Rochester Electronics, LLC