
MC100EP05DR2 | |
|---|---|
DigiKey Part Number | 2156-MC100EP05DR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP05DR2 |
Description | IC AND/NAND 1-CIR 2-IN 8-SOIC |
Customer Reference | |
Detailed Description | 2 Input AND/NAND Gate Configurable 1 Circuit 2 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP05DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | 2 Input AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,79696 € | 257,32 € |
| Unit Price without VAT: | 2,79696 € |
|---|---|
| Unit Price with VAT: | 3,32838 € |

