Direct
Direct
Similar
Similar
Similar

MC100ELT21DR2G | |
|---|---|
DigiKey Part Number | MC100ELT21DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100ELT21DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100ELT21DR2G Models |
Category | Input Signal PECL |
Manufacturer onsemi | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ELT21D | Rochester Electronics, LLC | 8.922 | 2156-SN65ELT21D-ND | 3,60000 € | Direct |
| SN65ELT21DR | Texas Instruments | 18.818 | 296-SN65ELT21DRCT-ND | 2,35000 € | Direct |
| SN65ELT21DGKR | Texas Instruments | 12.136 | SN65ELT21DGKR-ND | 1,69132 € | Similar |
| SY100ELT21LZG | Microchip Technology | 239 | 576-1987-5-ND | 1,40000 € | Similar |
| SY100ELT21LZG-TR | Microchip Technology | 0 | SY100ELT21LZG-TR-ND | 1,38738 € | Similar |




