Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL90DWR2G

DigiKey Part Number
MC100EL90DWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EL90DWR2G
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
EDA/CAD Models
MC100EL90DWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
ECL
Manufacturer
onsemi
Output Signal
PECL
Series
Output Type
Differential
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
20-SOIC (0.295", 7.50mm Width)
Channel Type
Unidirectional
Supplier Device Package
20-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 981 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

981In Stock
Ships from Rochester Electronics, LLC