MC100EL90DWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 9.781
Unit Price: 8,48567 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL90DWG

DigiKey Part Number
MC100EL90DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100EL90DWG
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
EDA/CAD Models
MC100EL90DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
ECL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.023 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.023In Stock
Ships from Rochester Electronics, LLC