Differential Digital Multiplexer 2 x 2:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL56DW

DigiKey Part Number
2156-MC100EL56DW-ON-ND
Manufacturer
Manufacturer Product Number
MC100EL56DW
Description
IC DIFF DIG MULTPL 2X2:1 20-SOIC
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
onsemi
Voltage - Supply
±4.2V ~ 5.7V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Differential Digital Multiplexer
Supplier Device Package
20-SOIC
Circuit
2 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.672
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
922,77065 €254,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,77065 €
Unit Price with VAT:3,29707 €