Similar

MC100EL52DTR2G | |
|---|---|
DigiKey Part Number | MC100EL52DTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EL52DTR2G |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL52DTR2G Models |
Category | Clock Frequency 2.8 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -4.2V ~ -5.7V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 25 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Standard | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-TSSOP |
Output Type Complementary | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP52DTR2G | onsemi | 0 | 488-MC100EP52DTR2GCT-ND | 7,46000 € | Similar |


