Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL33DR2G

DigiKey Part Number
MC100EL33DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EL33DR2G
Description
IC DIVIDER BY 4 1-BIT 8SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL33DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Divide-by-4
Direction
-
Number of Elements
1
Number of Bits per Element
2
Reset
Asynchronous
Timing
-
Count Rate
4.2 GHz
Trigger Type
Positive, Negative
Voltage - Supply
4.2 V ~ 5.7 V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.549 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.549In Stock
Ships from Rochester Electronics, LLC