
MC100EL31DR2G | |
|---|---|
DigiKey Part Number | MC100EL31DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EL31DR2G |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL31DR2G Models |
Category | Clock Frequency 2.8 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -4.2V ~ -5.7V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 32 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |

