Similar
Similar

MC100EL29DWR2G | |
|---|---|
DigiKey Part Number | MC100EL29DWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EL29DWR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL29DWR2G Models |
Category | Number of Bits per Element 1 |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -4.2V ~ -5.7V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 50 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 20-SOIC |
Output Type Differential | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL29VZG | Microchip Technology | 124 | 576-1980-5-ND | 4,17000 € | Similar |
| SY100EL29VZG-TR | Microchip Technology | 3.950 | SY100EL29VZG-CT-ND | 4,17000 € | Similar |


