Direct
Similar
Similar
Similar



MC100EL16DT | |
|---|---|
DigiKey Part Number | MC100EL16DTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL16DT |
Description | IC DIFFERENTIAL RX 1BIT 8-TSSOP |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL16DT Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-TSSOP |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 4.2V ~ 5.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL16VKG-TR | Microchip Technology | 0 | 576-1556-2-ND | 1,24340 € | Direct |
| SN65EL16DGK | Rochester Electronics, LLC | 2.003 | 2156-SN65EL16DGK-ND | 2,45625 € | Similar |
| SN65EL16DGKR | Texas Instruments | 21.649 | SN65EL16DGKR-ND | 1,78476 € | Similar |
| SY100EL16VKG | Microchip Technology | 223 | 576-3387-5-ND | 1,26000 € | Similar |



