
MC100EL1648M | |
|---|---|
DigiKey Part Number | MC100EL1648MOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL1648M |
Description | IC OSC VCO 1.1GHZ 14-SOIC |
Customer Reference | |
Detailed Description | VCO IC 1.1GHz SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL1648M Models |
Category | Voltage - Supply 4.2V ~ 5.5V |
Manufacturer onsemi | Current - Supply 19 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package SOEIAJ-14 |
Type VCO | Mounting Type Surface Mount |
Frequency 1.1GHz | Base Product Number |

