Buffer/Inverter Configurable 4 Circuit 1 Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL12DR2G

DigiKey Part Number
MC100EL12DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EL12DR2G
Description
IC BUF/INV 4-CIR 1-IN 8-SOIC
Customer Reference
Detailed Description
Buffer/Inverter Configurable 4 Circuit 1 Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL12DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer/Inverter
Number of Circuits
4
Number of Inputs
1
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.930 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.930In Stock
Ships from Rochester Electronics, LLC