
MC100EL07DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EL07DR2GTR-ND - Tape & Reel (TR) 488-MC100EL07DR2GCT-ND - Cut Tape (CT) 488-MC100EL07DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL07DR2G |
Description | IC XOR/XNOR 1-CIR 2-IN 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Input XOR/XNOR Configurable 1 Circuit 2 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL07DR2G Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type 2 Input XOR/XNOR | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,98900 € | 39,89 € |
| 25 | 3,68600 € | 92,15 € |
| 100 | 3,35340 € | 335,34 € |
| 250 | 3,32996 € | 832,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,93765 € | 7.344,12 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |








