


MC100EL05DTG | |
|---|---|
DigiKey Part Number | MC100EL05DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL05DTG |
Description | IC AND/NAND GATE 1-CIR 8TSSOP |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL05DTG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Number of Inputs 4 Input (2, 2) | Base Product Number |

