AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-TSSOP
8-TSSOP 8-MSOP

MC100EL05DT

DigiKey Part Number
MC100EL05DTOS-ND
Manufacturer
Manufacturer Product Number
MC100EL05DT
Description
IC AND/NAND GATE 1-CIR 8TSSOP
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EL05DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Schmitt Trigger Input
No
Manufacturer
onsemi
Output Type
Differential
Series
Voltage - Supply
4.2V ~ 5.7V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
AND/NAND Gate
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Supplier Device Package
8-TSSOP
Number of Inputs
4 Input (2, 2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.995 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.995In Stock
Ships from Rochester Electronics, LLC